10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR70J106KA73L

DigiKey Part Number
490-GRM21BR70J106KA73LTR-ND - Tape & Reel (TR)
490-GRM21BR70J106KA73LCT-ND - Cut Tape (CT)
490-GRM21BR70J106KA73LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR70J106KA73L
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR70J106KA73L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171,712
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.51800$5.18
50$0.35840$17.92
100$0.30910$30.91
500$0.22790$113.95
1,000$0.20282$202.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16720$501.60
6,000$0.15261$915.66
9,000$0.14531$1,307.79
15,000$0.13724$2,058.60
21,000$0.13252$2,782.92
30,000$0.12798$3,839.40
Manufacturers Standard Package