4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61H475KE51L

DigiKey Part Number
490-10751-2-ND - Tape & Reel (TR)
490-10751-1-ND - Cut Tape (CT)
490-10751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61H475KE51L
Description
CAP CER 4.7UF 50V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61H475KE51L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326,374
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.88000$8.80
50$0.62160$31.08
100$0.54340$54.34
500$0.41256$206.28
1,000$0.37219$372.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31321$939.63
6,000$0.28960$1,737.60
9,000$0.27779$2,500.11
15,000$0.26470$3,970.50
21,000$0.25705$5,398.05
30,000$0.24969$7,490.70
Manufacturers Standard Package