
GRM21BR61A226ME51L | |
---|---|
DigiKey Part Number | 490-10511-2-ND - Tape & Reel (TR) 490-10511-1-ND - Cut Tape (CT) 490-10511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61A226ME51L |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61A226ME51L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.93600 | $9.36 |
50 | $0.66680 | $33.34 |
100 | $0.58540 | $58.54 |
500 | $0.46212 | $231.06 |
1,000 | $0.40431 | $404.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32710 | $981.30 |
6,000 | $0.31952 | $1,917.12 |
9,000 | $0.31354 | $2,821.86 |
15,000 | $0.30508 | $4,576.20 |
21,000 | $0.29660 | $6,228.60 |
30,000 | $0.28845 | $8,653.50 |
36,000 | $0.28458 | $10,244.88 |
72,000 | $0.28432 | $20,471.04 |
75,000 | $0.27089 | $20,316.75 |