Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61A226ME51L

DigiKey Part Number
490-10511-2-ND - Tape & Reel (TR)
490-10511-1-ND - Cut Tape (CT)
490-10511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61A226ME51L
Description
CAP CER 22UF 10V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61A226ME51L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225,642
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.93600$9.36
50$0.66680$33.34
100$0.58540$58.54
500$0.46212$231.06
1,000$0.40431$404.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32710$981.30
6,000$0.31952$1,917.12
9,000$0.31354$2,821.86
15,000$0.30508$4,576.20
21,000$0.29660$6,228.60
30,000$0.28845$8,653.50
36,000$0.28458$10,244.88
72,000$0.28432$20,471.04
75,000$0.27089$20,316.75
Manufacturers Standard Package