
GRM21BR60J476ME11L | |
|---|---|
DigiKey Part Number | 490-GRM21BR60J476ME11LTR-ND - Tape & Reel (TR) 490-GRM21BR60J476ME11LCT-ND - Cut Tape (CT) 490-GRM21BR60J476ME11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR60J476ME11L |
Description | CAP CER 47UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60J476ME11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.82000 | $28.20 |
| 50 | $2.11780 | $105.89 |
| 100 | $1.90250 | $190.25 |
| 500 | $1.53988 | $769.94 |
| 1,000 | $1.42783 | $1,427.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.25276 | $3,758.28 |
| 6,000 | $1.18706 | $7,122.36 |
| 9,000 | $1.15415 | $10,387.35 |
| 15,000 | $1.11767 | $16,765.05 |
| 21,000 | $1.09635 | $23,023.35 |
| 30,000 | $1.07583 | $32,274.90 |

