22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR60J226ME39K

DigiKey Part Number
490-6471-2-ND - Tape & Reel (TR)
490-6471-1-ND - Cut Tape (CT)
490-6471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR60J226ME39K
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR60J226ME39K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91,066
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.83900$8.39
50$0.59360$29.68
100$0.51800$51.80
500$0.39216$196.08
1,000$0.35344$353.44
2,500$0.31258$781.45
5,000$0.28802$1,440.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26015$2,601.50
20,000$0.24400$4,880.00
30,000$0.23592$7,077.60
50,000$0.22695$11,347.50
70,000$0.22172$15,520.40
100,000$0.21668$21,668.00
Manufacturers Standard Package