
GRM21BR60J225KA01L | |
---|---|
DigiKey Part Number | 490-1712-2-ND - Tape & Reel (TR) 490-1712-1-ND - Cut Tape (CT) 490-1712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR60J225KA01L |
Description | CAP CER 2.2UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60J225KA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05400 | $10.54 |
50 | $0.75740 | $37.87 |
100 | $0.66510 | $66.51 |
500 | $0.51138 | $255.69 |
1,000 | $0.46404 | $464.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31921 | $957.63 |
6,000 | $0.30734 | $1,844.04 |
9,000 | $0.29709 | $2,673.81 |
15,000 | $0.28669 | $4,300.35 |
21,000 | $0.28563 | $5,998.23 |
30,000 | $0.27604 | $8,281.20 |
36,000 | $0.27555 | $9,919.80 |
72,000 | $0.27384 | $19,716.48 |
75,000 | $0.27375 | $20,531.25 |