
GRM21BR60G107ME11K | |
---|---|
DigiKey Part Number | 490-GRM21BR60G107ME11KTR-ND - Tape & Reel (TR) 490-GRM21BR60G107ME11KCT-ND - Cut Tape (CT) 490-GRM21BR60G107ME11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR60G107ME11K |
Description | CAP CER 100UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR60G107ME11K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.84100 | $28.41 |
50 | $2.14640 | $107.32 |
100 | $1.85900 | $185.90 |
500 | $1.52676 | $763.38 |
1,000 | $1.45556 | $1,455.56 |
2,500 | $1.33731 | $3,343.28 |
5,000 | $1.26602 | $6,330.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.23149 | $12,314.90 |
20,000 | $1.18603 | $23,720.60 |