
GRM21BD72A225KE01L | |
---|---|
DigiKey Part Number | 490-GRM21BD72A225KE01LTR-ND - Tape & Reel (TR) 490-GRM21BD72A225KE01LCT-ND - Cut Tape (CT) 490-GRM21BD72A225KE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BD72A225KE01L |
Description | CAP CER 2.2UF 100V X7T 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.98700 | $19.87 |
50 | $1.59960 | $79.98 |
100 | $1.31380 | $131.38 |
500 | $1.24414 | $622.07 |
1,000 | $0.99337 | $993.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.87899 | $2,636.97 |
6,000 | $0.82818 | $4,969.08 |
9,000 | $0.80273 | $7,224.57 |
15,000 | $0.77454 | $11,618.10 |
21,000 | $0.75806 | $15,919.26 |
30,000 | $0.74220 | $22,266.00 |
36,000 | $0.73469 | $26,448.84 |
72,000 | $0.71553 | $51,518.16 |