
GRM31CL8EL225KE07L | |
---|---|
DigiKey Part Number | 490-GRM31CL8EL225KE07LTR-ND - Tape & Reel (TR) 490-GRM31CL8EL225KE07LCT-ND - Cut Tape (CT) 490-GRM31CL8EL225KE07LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CL8EL225KE07L |
Description | CAP CER 2.2UF 100V X8L 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CL8EL225KE07L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.91500 | $29.15 |
50 | $2.20060 | $110.03 |
100 | $1.98130 | $198.13 |
500 | $1.65370 | $826.85 |
1,000 | $1.49678 | $1,496.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.43069 | $2,861.38 |
4,000 | $1.42884 | $5,715.36 |