Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC8YA106KE11L

DigiKey Part Number
490-10504-2-ND - Tape & Reel (TR)
490-10504-1-ND - Cut Tape (CT)
490-10504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC8YA106KE11L
Description
CAP CER 10UF 35V X6S 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC8YA106KE11L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,526
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.65000$16.50
50$1.20860$60.43
100$1.07320$107.32
500$0.84606$423.03
1,000$0.77602$776.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58720$1,761.60
6,000$0.56054$3,363.24
9,000$0.53653$4,828.77
15,000$0.52511$7,876.65
21,000$0.52340$10,991.40
30,000$0.51323$15,396.90
36,000$0.51243$18,447.48
72,000$0.50965$36,694.80
Manufacturers Standard Package