
GRM21BC80G226ME39L | |
---|---|
DigiKey Part Number | 490-6464-2-ND - Tape & Reel (TR) 490-6464-1-ND - Cut Tape (CT) 490-6464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC80G226ME39L |
Description | CAP CER 22UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC80G226ME39L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.21500 | $12.15 |
50 | $0.86380 | $43.19 |
100 | $0.79070 | $79.07 |
500 | $0.72864 | $364.32 |
1,000 | $0.71978 | $719.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67358 | $2,020.74 |
6,000 | $0.65557 | $3,933.42 |
9,000 | $0.63059 | $5,675.31 |
15,000 | $0.61249 | $9,187.35 |
21,000 | $0.59925 | $12,584.25 |
30,000 | $0.58651 | $17,595.30 |
36,000 | $0.58048 | $20,897.28 |
72,000 | $0.57477 | $41,383.44 |