
GRM21BC7YA475KE11L | |
---|---|
DigiKey Part Number | 490-GRM21BC7YA475KE11LTR-ND - Tape & Reel (TR) 490-GRM21BC7YA475KE11LCT-ND - Cut Tape (CT) 490-GRM21BC7YA475KE11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC7YA475KE11L |
Description | CAP CER 4.7UF 35V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC7YA475KE11L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.32200 | $13.22 |
50 | $0.95580 | $47.79 |
100 | $0.84490 | $84.49 |
500 | $0.65754 | $328.77 |
1,000 | $0.59981 | $599.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.53927 | $1,617.81 |
6,000 | $0.49181 | $2,950.86 |
9,000 | $0.42517 | $3,826.53 |
15,000 | $0.41850 | $6,277.50 |
21,000 | $0.41706 | $8,758.26 |
30,000 | $0.41140 | $12,342.00 |
36,000 | $0.41073 | $14,786.28 |
72,000 | $0.40840 | $29,404.80 |
75,000 | $0.40827 | $30,620.25 |