GRM21BR71C335KA73L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 15,924
Unit Price: $3.29000
Datasheet

Upgrade


TDK
In Stock: 23,137
Unit Price: $2.88000
Datasheet

Upgrade


TDK
In Stock: 29,445
Unit Price: $3.95000
Datasheet

Upgrade


TDK
In Stock: 63,887
Unit Price: $4.28000
Datasheet

Similar


TDK
In Stock: 530
Unit Price: $4.11000
Datasheet
3.3 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR71C335KA73L

DigiKey Part Number
490-14465-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71C335KA73L
Description
CAP CER 3.3UF 16V X7R 0805
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71C335KA73L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable