
GRM21BC72A105KE01K | |
|---|---|
DigiKey Part Number | 490-GRM21BC72A105KE01KTR-ND - Tape & Reel (TR) 490-GRM21BC72A105KE01KCT-ND - Cut Tape (CT) 490-GRM21BC72A105KE01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC72A105KE01K |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC72A105KE01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.77600 | $17.76 |
| 50 | $1.30220 | $65.11 |
| 100 | $1.15680 | $115.68 |
| 500 | $0.91324 | $456.62 |
| 1,000 | $0.83794 | $837.94 |
| 2,500 | $0.75865 | $1,896.63 |
| 5,000 | $0.71086 | $3,554.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.65236 | $6,523.60 |
| 20,000 | $0.62092 | $12,418.40 |
| 30,000 | $0.60517 | $18,155.10 |
| 50,000 | $0.58771 | $29,385.50 |
| 70,000 | $0.57751 | $40,425.70 |
| 100,000 | $0.56768 | $56,768.00 |

