DEXXXRAXXXXA4BH01F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1B3RA331KJ4BH01F

DigiKey Part Number
490-DE1B3RA331KJ4BH01F-ND
Manufacturer
Manufacturer Product Number
DE1B3RA331KJ4BH01F
Description
CAP CER 330PF 400V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.85600$18.56
50$1.34340$67.17
100$1.17340$117.34
500$0.85214$426.07
1,000$0.83325$833.25
2,500$0.77029$1,925.73
5,000$0.72928$3,646.40
Manufacturers Standard Package