
GRM21BC71C106KE11K | |
|---|---|
DigiKey Part Number | 490-GRM21BC71C106KE11KTR-ND - Tape & Reel (TR) 490-GRM21BC71C106KE11KCT-ND - Cut Tape (CT) 490-GRM21BC71C106KE11KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC71C106KE11K |
Description | CAP CER 10UF 16V X7S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BC71C106KE11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.39500 | $13.95 |
| 50 | $1.01500 | $50.75 |
| 100 | $0.89740 | $89.74 |
| 500 | $0.70130 | $350.65 |
| 1,000 | $0.64077 | $640.77 |
| 2,500 | $0.57694 | $1,442.35 |
| 5,000 | $0.53851 | $2,692.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.51700 | $5,170.00 |
| 20,000 | $0.49045 | $9,809.00 |
| 30,000 | $0.47715 | $14,314.50 |
| 50,000 | $0.46241 | $23,120.50 |
| 70,000 | $0.45670 | $31,969.00 |

