0805 (2012 Metric) 1,35mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21B5C2E332JWA1L

DigiKey Part Number
490-GRM21B5C2E332JWA1LTR-ND - Tape & Reel (TR)
490-GRM21B5C2E332JWA1LCT-ND - Cut Tape (CT)
490-GRM21B5C2E332JWA1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21B5C2E332JWA1L
Description
CAP CER MLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21B5C2E332JWA1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.13300$11.33
50$0.81460$40.73
100$0.71680$71.68
500$0.55310$276.55
1,000$0.51425$514.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46841$1,405.23
6,000$0.41847$2,510.82
9,000$0.40297$3,626.73
15,000$0.38579$5,786.85
21,000$0.37575$7,890.75
30,000$0.36609$10,982.70
36,000$0.36151$13,014.36
72,000$0.34805$25,059.60
75,000$0.34529$25,896.75
Manufacturers Standard Package