1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21AR72E152KW01D

DigiKey Part Number
490-3527-2-ND - Tape & Reel (TR)
490-3527-1-ND - Cut Tape (CT)
490-3527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21AR72E152KW01D
Description
CAP CER 1500PF 250V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21AR72E152KW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,844
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.01900$10.19
50$0.72520$36.26
100$0.63630$63.63
500$0.48672$243.36
1,000$0.44075$440.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36121$1,444.84
8,000$0.33636$2,690.88
12,000$0.32393$3,887.16
20,000$0.31015$6,203.00
28,000$0.30210$8,458.80
40,000$0.29435$11,774.00
Manufacturers Standard Package