1800 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A7U2E182JW31D

DigiKey Part Number
490-GRM21A7U2E182JW31DTR-ND - Tape & Reel (TR)
490-GRM21A7U2E182JW31DCT-ND - Cut Tape (CT)
490-GRM21A7U2E182JW31DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A7U2E182JW31D
Description
CAP CER 1800PF 250V U2J 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A7U2E182JW31D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.01900$10.19
50$0.73000$36.50
100$0.64050$64.05
500$0.49034$245.17
1,000$0.44404$444.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36403$1,456.12
8,000$0.33903$2,712.24
12,000$0.32653$3,918.36
20,000$0.31267$6,253.40
28,000$0.30457$8,527.96
40,000$0.29678$11,871.20
Manufacturers Standard Package