
GCJ188R71C683KA01D | |
---|---|
DigiKey Part Number | 490-GCJ188R71C683KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R71C683KA01DCT-ND - Cut Tape (CT) 490-GCJ188R71C683KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71C683KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71C683KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.49300 | $4.93 |
50 | $0.34000 | $17.00 |
100 | $0.29400 | $29.40 |
500 | $0.21678 | $108.39 |
1,000 | $0.19296 | $192.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16059 | $642.36 |
8,000 | $0.14716 | $1,177.28 |
12,000 | $0.14044 | $1,685.28 |
20,000 | $0.13301 | $2,660.20 |
28,000 | $0.12866 | $3,602.48 |
40,000 | $0.12448 | $4,979.20 |
48,000 | $0.12250 | $5,880.00 |
96,000 | $0.11584 | $11,120.64 |
100,000 | $0.11548 | $11,548.00 |