Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2E821FWA1J

DigiKey Part Number
490-GRM21A5C2E821FWA1JTR-ND - Tape & Reel (TR)
490-GRM21A5C2E821FWA1JCT-ND - Cut Tape (CT)
490-GRM21A5C2E821FWA1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2E821FWA1J
Description
CAP CER 820PF 250V C0G 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,903
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.35000$4.35
10$2.67700$26.77
50$2.01160$100.58
100$1.80810$180.81
500$1.46320$731.60
1,000$1.35679$1,356.79
2,500$1.24449$3,111.23
5,000$1.17682$5,884.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.14354$11,435.40
20,000$1.09676$21,935.20
30,000$1.07332$32,199.60
50,000$1.04734$52,367.00
Manufacturers Standard Package