
GRM21A5C2E820FW01D | |
---|---|
DigiKey Part Number | 490-GRM21A5C2E820FW01DTR-ND - Tape & Reel (TR) 490-GRM21A5C2E820FW01DCT-ND - Cut Tape (CT) 490-GRM21A5C2E820FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E820FW01D |
Description | CAP CER 82PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E820FW01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74100 | $17.41 |
50 | $1.28100 | $64.05 |
100 | $1.13890 | $113.89 |
500 | $0.90058 | $450.29 |
1,000 | $0.82701 | $827.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.71407 | $2,856.28 |
8,000 | $0.67415 | $5,393.20 |
12,000 | $0.66278 | $7,953.36 |
20,000 | $0.64522 | $12,904.40 |
28,000 | $0.63166 | $17,686.48 |
40,000 | $0.61863 | $24,745.20 |
48,000 | $0.61245 | $29,397.60 |
96,000 | $0.60469 | $58,050.24 |
100,000 | $0.59054 | $59,054.00 |