Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2E331FW01D

DigiKey Part Number
490-GRM21A5C2E331FW01DTR-ND - Tape & Reel (TR)
490-GRM21A5C2E331FW01DCT-ND - Cut Tape (CT)
490-GRM21A5C2E331FW01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2E331FW01D
Description
CAP CER 330PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2E331FW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.05300$20.53
50$1.47140$73.57
100$1.15610$115.61
500$0.98400$492.00
1,000$0.92037$920.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.80002$3,200.08
8,000$0.77668$6,213.44
28,000$0.77423$21,678.44
40,000$0.75921$30,368.40
48,000$0.75209$36,100.32
96,000$0.72811$69,898.56
100,000$0.72684$72,684.00
Manufacturers Standard Package