
GRM21A5C2E331FW01D | |
---|---|
DigiKey Part Number | 490-GRM21A5C2E331FW01DTR-ND - Tape & Reel (TR) 490-GRM21A5C2E331FW01DCT-ND - Cut Tape (CT) 490-GRM21A5C2E331FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E331FW01D |
Description | CAP CER 330PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E331FW01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.05300 | $20.53 |
50 | $1.47140 | $73.57 |
100 | $1.15610 | $115.61 |
500 | $0.98400 | $492.00 |
1,000 | $0.92037 | $920.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.80002 | $3,200.08 |
8,000 | $0.77668 | $6,213.44 |
28,000 | $0.77423 | $21,678.44 |
40,000 | $0.75921 | $30,368.40 |
48,000 | $0.75209 | $36,100.32 |
96,000 | $0.72811 | $69,898.56 |
100,000 | $0.72684 | $72,684.00 |