
GRM188C80G476ME01D | |
---|---|
DigiKey Part Number | 490-GRM188C80G476ME01DTR-ND - Tape & Reel (TR) 490-GRM188C80G476ME01DCT-ND - Cut Tape (CT) 490-GRM188C80G476ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C80G476ME01D |
Description | CAP CER 47UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.65000 | $16.50 |
50 | $1.20700 | $60.35 |
100 | $1.07320 | $107.32 |
500 | $0.84574 | $422.87 |
1,000 | $0.77561 | $775.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.68396 | $2,735.84 |
8,000 | $0.64416 | $5,153.28 |
12,000 | $0.62424 | $7,490.88 |
20,000 | $0.60217 | $12,043.40 |
28,000 | $0.58926 | $16,499.28 |
40,000 | $0.57684 | $23,073.60 |
48,000 | $0.57096 | $27,406.08 |
96,000 | $0.55114 | $52,909.44 |
100,000 | $0.55009 | $55,009.00 |