
GRM21A5C2E221FW01D | |
---|---|
DigiKey Part Number | 490-GRM21A5C2E221FW01DTR-ND - Tape & Reel (TR) 490-GRM21A5C2E221FW01DCT-ND - Cut Tape (CT) 490-GRM21A5C2E221FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E221FW01D |
Description | CAP CER 220PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E221FW01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.78600 | $17.86 |
50 | $1.31540 | $65.77 |
100 | $1.16730 | $116.73 |
500 | $0.92708 | $463.54 |
1,000 | $0.85185 | $851.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.73314 | $2,932.56 |
8,000 | $0.70159 | $5,612.72 |
12,000 | $0.68970 | $8,276.40 |
20,000 | $0.66599 | $13,319.80 |
28,000 | $0.65212 | $18,259.36 |
40,000 | $0.63878 | $25,551.20 |
48,000 | $0.63246 | $30,358.08 |
96,000 | $0.62229 | $59,739.84 |
100,000 | $0.61004 | $61,004.00 |