
GRM21A5C2E220JW01D | |
---|---|
DigiKey Part Number | 490-5534-2-ND - Tape & Reel (TR) 490-5534-1-ND - Cut Tape (CT) 490-5534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E220JW01D |
Description | CAP CER 22PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E220JW01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05900 | $10.59 |
50 | $0.76200 | $38.10 |
100 | $0.66920 | $66.92 |
500 | $0.51500 | $257.50 |
1,000 | $0.46729 | $467.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36036 | $1,441.44 |
8,000 | $0.33983 | $2,718.64 |
12,000 | $0.32960 | $3,955.20 |
20,000 | $0.32774 | $6,554.80 |
28,000 | $0.31812 | $8,907.36 |
40,000 | $0.31705 | $12,682.00 |
48,000 | $0.31653 | $15,193.44 |
96,000 | $0.31385 | $30,129.60 |
100,000 | $0.31314 | $31,314.00 |