
GRM21A5C2E220FW01D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2E220FW01DTR-ND - Tape & Reel (TR) 490-GRM21A5C2E220FW01DCT-ND - Cut Tape (CT) 490-GRM21A5C2E220FW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E220FW01D |
Description | CAP CER 22PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E220FW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.12100 | $21.21 |
| 50 | $1.57200 | $78.60 |
| 100 | $1.40340 | $140.34 |
| 500 | $1.11846 | $559.23 |
| 1,000 | $1.03065 | $1,030.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.87323 | $3,492.92 |
| 8,000 | $0.82570 | $6,605.60 |
| 12,000 | $0.80189 | $9,622.68 |
| 20,000 | $0.77551 | $15,510.20 |
| 28,000 | $0.76008 | $21,282.24 |
| 40,000 | $0.74525 | $29,810.00 |

