
GRM21A5C2E120JW01D | |
---|---|
DigiKey Part Number | 490-5531-2-ND - Tape & Reel (TR) 490-5531-1-ND - Cut Tape (CT) 490-5531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E120JW01D |
Description | CAP CER 12PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E120JW01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.03500 | $10.35 |
50 | $0.73900 | $36.95 |
100 | $0.64870 | $64.87 |
500 | $0.49840 | $249.20 |
1,000 | $0.45202 | $452.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38635 | $1,545.40 |
8,000 | $0.34843 | $2,787.44 |
12,000 | $0.33817 | $4,058.04 |
20,000 | $0.33609 | $6,721.80 |
28,000 | $0.32663 | $9,145.64 |
40,000 | $0.31935 | $12,774.00 |
48,000 | $0.31547 | $15,142.56 |
96,000 | $0.30238 | $29,028.48 |
100,000 | $0.30169 | $30,169.00 |