Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2E102JWA1D

DigiKey Part Number
490-GRM21A5C2E102JWA1DTR-ND - Tape & Reel (TR)
490-GRM21A5C2E102JWA1DCT-ND - Cut Tape (CT)
490-GRM21A5C2E102JWA1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2E102JWA1D
Description
CAP CER 1000PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2E102JWA1D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,605
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.91100$9.11
50$0.64700$32.35
100$0.56660$56.66
500$0.43174$215.87
1,000$0.39035$390.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36106$1,444.24
8,000$0.31048$2,483.84
12,000$0.29876$3,585.12
20,000$0.28577$5,715.40
28,000$0.27818$7,789.04
40,000$0.27088$10,835.20
48,000$0.26742$12,836.16
96,000$0.26104$25,059.84
100,000$0.25515$25,515.00
Manufacturers Standard Package