1000 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21A5C2E102FWA1J

DigiKey Part Number
490-GRM21A5C2E102FWA1JTR-ND - Tape & Reel (TR)
490-GRM21A5C2E102FWA1JCT-ND - Cut Tape (CT)
490-GRM21A5C2E102FWA1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21A5C2E102FWA1J
Description
CAP CER 1000PF 250V C0G 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21A5C2E102FWA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,080
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.37600$23.76
50$1.77260$88.63
100$1.58670$158.67
500$1.27268$636.34
1,000$1.17576$1,175.76
2,500$1.07353$2,683.83
5,000$1.01189$5,059.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.93372$9,337.20
20,000$0.89315$17,863.00
30,000$0.87283$26,184.90
50,000$0.85030$42,515.00
70,000$0.83713$58,599.10
Manufacturers Standard Package