
GRM21A5C2E101JW01D | |
|---|---|
DigiKey Part Number | 490-5542-2-ND - Tape & Reel (TR) 490-5542-1-ND - Cut Tape (CT) 490-5542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2E101JW01D |
Description | CAP CER 100PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2E101JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.92900 | $9.29 |
| 50 | $0.65780 | $32.89 |
| 100 | $0.57550 | $57.55 |
| 500 | $0.43820 | $219.10 |
| 1,000 | $0.39578 | $395.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32292 | $1,291.68 |
| 8,000 | $0.30008 | $2,400.64 |
| 12,000 | $0.28864 | $3,463.68 |
| 20,000 | $0.27597 | $5,519.40 |
| 28,000 | $0.26857 | $7,519.96 |
| 40,000 | $0.26144 | $10,457.60 |

