
GRM21A7U2E122JW31D | |
|---|---|
DigiKey Part Number | 490-11588-2-ND - Tape & Reel (TR) 490-11588-1-ND - Cut Tape (CT) 490-11588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A7U2E122JW31D |
Description | CAP CER 1200PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A7U2E122JW31D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.83000 | $8.30 |
| 50 | $0.59040 | $29.52 |
| 100 | $0.52860 | $52.86 |
| 500 | $0.45498 | $227.49 |
| 1,000 | $0.45333 | $453.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43175 | $1,727.00 |

