
GRM219R71H334KA88J | |
|---|---|
DigiKey Part Number | 490-8305-2-ND - Tape & Reel (TR) 490-8305-1-ND - Cut Tape (CT) 490-8305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R71H334KA88J |
Description | CAP CER 0.33UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71H334KA88J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.85000 | $18.50 |
| 50 | $1.35820 | $67.91 |
| 100 | $1.20860 | $120.86 |
| 500 | $0.95632 | $478.16 |
| 1,000 | $0.87839 | $878.39 |
| 2,500 | $0.79620 | $1,990.50 |
| 5,000 | $0.74671 | $3,733.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.68579 | $6,857.90 |
| 20,000 | $0.65321 | $13,064.20 |
| 30,000 | $0.63688 | $19,106.40 |
| 50,000 | $0.61879 | $30,939.50 |
| 70,000 | $0.60822 | $42,575.40 |
| 100,000 | $0.59804 | $59,804.00 |

