
GRM219R71C684KA01D | |
---|---|
DigiKey Part Number | 490-4741-2-ND - Tape & Reel (TR) 490-4741-1-ND - Cut Tape (CT) 490-4741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R71C684KA01D |
Description | CAP CER 0.68UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R71C684KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.41200 | $14.12 |
50 | $1.02480 | $51.24 |
100 | $0.90730 | $90.73 |
500 | $0.70894 | $354.47 |
1,000 | $0.64785 | $647.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.56736 | $2,269.44 |
8,000 | $0.51155 | $4,092.40 |
12,000 | $0.48789 | $5,854.68 |
20,000 | $0.48536 | $9,707.20 |
28,000 | $0.44989 | $12,596.92 |
40,000 | $0.44848 | $17,939.20 |
48,000 | $0.43511 | $20,885.28 |
96,000 | $0.43281 | $41,549.76 |