
GRM219R6YA475KA73J | |
|---|---|
DigiKey Part Number | 490-GRM219R6YA475KA73JTR-ND - Tape & Reel (TR) 490-GRM219R6YA475KA73JCT-ND - Cut Tape (CT) 490-GRM219R6YA475KA73JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R6YA475KA73J |
Description | CAP CER 4.7UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R6YA475KA73J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.79700 | $7.97 |
| 50 | $0.56400 | $28.20 |
| 100 | $0.49160 | $49.16 |
| 500 | $0.37112 | $185.56 |
| 1,000 | $0.33396 | $333.96 |
| 2,500 | $0.29492 | $737.30 |
| 5,000 | $0.27141 | $1,357.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.24488 | $2,448.80 |
| 20,000 | $0.22943 | $4,588.60 |
| 30,000 | $0.22170 | $6,651.00 |
| 50,000 | $0.21313 | $10,656.50 |
| 70,000 | $0.20812 | $14,568.40 |
| 100,000 | $0.20330 | $20,330.00 |

