
GRM219R61C226ME15K | |
|---|---|
DigiKey Part Number | 490-GRM219R61C226ME15KTR-ND - Tape & Reel (TR) 490-GRM219R61C226ME15KCT-ND - Cut Tape (CT) 490-GRM219R61C226ME15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61C226ME15K |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61C226ME15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.48800 | $14.88 |
| 50 | $1.08520 | $54.26 |
| 100 | $0.96190 | $96.19 |
| 500 | $0.76838 | $384.19 |
| 1,000 | $0.68970 | $689.70 |
| 2,500 | $0.62207 | $1,555.17 |
| 5,000 | $0.60556 | $3,027.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55877 | $5,587.70 |
| 20,000 | $0.53064 | $10,612.80 |
| 30,000 | $0.52078 | $15,623.40 |

