
GRM219C81A475KE34D | |
---|---|
DigiKey Part Number | 490-3901-2-ND - Tape & Reel (TR) 490-3901-1-ND - Cut Tape (CT) 490-3901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219C81A475KE34D |
Description | CAP CER 4.7UF 10V X6S 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219C81A475KE34D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.33000 | $13.30 |
50 | $0.96720 | $48.36 |
100 | $0.79070 | $79.07 |
500 | $0.66624 | $333.12 |
1,000 | $0.60802 | $608.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.41230 | $1,649.20 |
8,000 | $0.39142 | $3,131.36 |
12,000 | $0.38528 | $4,623.36 |
20,000 | $0.38318 | $7,663.60 |
28,000 | $0.37342 | $10,455.76 |
40,000 | $0.36845 | $14,738.00 |
48,000 | $0.36438 | $17,490.24 |
96,000 | $0.35410 | $33,993.60 |