Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2195C2A333GE01J

DigiKey Part Number
490-GRM2195C2A333GE01JTR-ND - Tape & Reel (TR)
490-GRM2195C2A333GE01JCT-ND - Cut Tape (CT)
490-GRM2195C2A333GE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2195C2A333GE01J
Description
CAP CER 0.033UF 100V C0GNP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,464
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.08600$20.86
50$1.54860$77.43
100$1.34580$134.58
500$1.06300$531.50
1,000$1.01915$1,019.15
2,500$0.92844$2,321.10
5,000$0.87373$4,368.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.84305$8,430.50
20,000$0.80752$16,150.40
30,000$0.78858$23,657.40
50,000$0.76760$38,380.00
70,000$0.76341$53,438.70
100,000$0.74352$74,352.00
Manufacturers Standard Package