Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2195C2A333GE01D

DigiKey Part Number
490-GRM2195C2A333GE01DTR-ND - Tape & Reel (TR)
490-GRM2195C2A333GE01DCT-ND - Cut Tape (CT)
490-GRM2195C2A333GE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2195C2A333GE01D
Description
CAP CER 0.033UF 100V C0GNP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,337
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.09400$20.94
50$1.55520$77.76
100$1.35400$135.40
500$1.10964$554.82
1,000$1.02334$1,023.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.90799$3,631.96
8,000$0.84495$6,759.60
12,000$0.83304$9,996.48
20,000$0.80752$16,150.40
28,000$0.79165$22,166.20
40,000$0.77639$31,055.60
48,000$0.76916$36,919.68
96,000$0.76493$73,433.28
100,000$0.74352$74,352.00
Manufacturers Standard Package