
GRM2195C2A273GE01J | |
---|---|
DigiKey Part Number | 490-GRM2195C2A273GE01JTR-ND - Tape & Reel (TR) 490-GRM2195C2A273GE01JCT-ND - Cut Tape (CT) 490-GRM2195C2A273GE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A273GE01J |
Description | CAP CER 0.027UF 100V C0GNP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.08600 | $20.86 |
50 | $1.54860 | $77.43 |
100 | $1.34580 | $134.58 |
500 | $1.06300 | $531.50 |
1,000 | $1.01915 | $1,019.15 |
2,500 | $0.92844 | $2,321.10 |
5,000 | $0.87373 | $4,368.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.84305 | $8,430.50 |
20,000 | $0.80752 | $16,150.40 |
30,000 | $0.78858 | $23,657.40 |
50,000 | $0.76760 | $38,380.00 |
70,000 | $0.76341 | $53,438.70 |
100,000 | $0.74352 | $74,352.00 |