
GRM2195C2A152JA01D | |
|---|---|
DigiKey Part Number | 490-3314-2-ND - Tape & Reel (TR) 490-3314-1-ND - Cut Tape (CT) 490-3314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A152JA01D |
Description | CAP CER 1500PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C2A152JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.86300 | $8.63 |
| 50 | $0.61340 | $30.67 |
| 100 | $0.53770 | $53.77 |
| 500 | $0.40860 | $204.30 |
| 1,000 | $0.36898 | $368.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22167 | $886.68 |
| 8,000 | $0.21940 | $1,755.20 |
| 12,000 | $0.21823 | $2,618.76 |
| 20,000 | $0.21689 | $4,337.80 |
| 28,000 | $0.21608 | $6,050.24 |
| 40,000 | $0.21529 | $8,611.60 |

