
GRM2195C2A102JA01J | |
---|---|
DigiKey Part Number | 490-GRM2195C2A102JA01JTR-ND - Tape & Reel (TR) 490-GRM2195C2A102JA01JCT-ND - Cut Tape (CT) 490-GRM2195C2A102JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A102JA01J |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C2A102JA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.85600 | $8.56 |
50 | $0.61080 | $30.54 |
100 | $0.48070 | $48.07 |
500 | $0.38986 | $194.93 |
1,000 | $0.36616 | $366.16 |
2,500 | $0.32464 | $811.60 |
5,000 | $0.29964 | $1,498.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.28745 | $2,874.50 |
20,000 | $0.26740 | $5,348.00 |
30,000 | $0.25875 | $7,762.50 |
50,000 | $0.24918 | $12,459.00 |
70,000 | $0.24358 | $17,050.60 |
100,000 | $0.23819 | $23,819.00 |
120,000 | $0.23814 | $28,576.80 |
240,000 | $0.22705 | $54,492.00 |
250,000 | $0.22659 | $56,647.50 |