Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2195C1H682JA01J

DigiKey Part Number
490-GRM2195C1H682JA01JTR-ND - Tape & Reel (TR)
490-GRM2195C1H682JA01JCT-ND - Cut Tape (CT)
490-GRM2195C1H682JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2195C1H682JA01J
Description
CAP CER 6800PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2195C1H682JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,100
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.83800$8.38
50$0.59440$29.72
100$0.51890$51.89
500$0.37180$185.90
1,000$0.35562$355.62
2,500$0.31501$787.52
5,000$0.29059$1,452.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25713$2,571.30
20,000$0.24112$4,822.40
30,000$0.23310$6,993.00
50,000$0.22423$11,211.50
70,000$0.22064$15,444.80
100,000$0.21404$21,404.00
120,000$0.21167$25,400.40
240,000$0.20371$48,890.40
250,000$0.20328$50,820.00
Manufacturers Standard Package