
GRM2195C1H682JA01J | |
---|---|
DigiKey Part Number | 490-GRM2195C1H682JA01JTR-ND - Tape & Reel (TR) 490-GRM2195C1H682JA01JCT-ND - Cut Tape (CT) 490-GRM2195C1H682JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H682JA01J |
Description | CAP CER 6800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H682JA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.84000 | $8.40 |
50 | $0.59600 | $29.80 |
100 | $0.52030 | $52.03 |
500 | $0.37274 | $186.37 |
1,000 | $0.35653 | $356.53 |
2,500 | $0.31581 | $789.52 |
5,000 | $0.29133 | $1,456.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.25779 | $2,577.90 |
20,000 | $0.24174 | $4,834.80 |
30,000 | $0.23370 | $7,011.00 |
50,000 | $0.22480 | $11,240.00 |
70,000 | $0.22120 | $15,484.00 |
100,000 | $0.21459 | $21,459.00 |
120,000 | $0.21221 | $25,465.20 |
240,000 | $0.20423 | $49,015.20 |
250,000 | $0.20380 | $50,950.00 |