
GRM2195C1H622JA01D | |
|---|---|
DigiKey Part Number | 490-1637-2-ND - Tape & Reel (TR) 490-1637-1-ND - Cut Tape (CT) 490-1637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H622JA01D |
Description | CAP CER 6200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H622JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.90400 | $9.04 |
| 50 | $0.64300 | $32.15 |
| 100 | $0.56240 | $56.24 |
| 500 | $0.42718 | $213.59 |
| 1,000 | $0.38567 | $385.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31435 | $1,257.40 |
| 8,000 | $0.29196 | $2,335.68 |
| 12,000 | $0.28074 | $3,368.88 |
| 20,000 | $0.26833 | $5,366.60 |
| 28,000 | $0.26107 | $7,309.96 |
| 40,000 | $0.25409 | $10,163.60 |

