
GRM2195C1H153GA01D | |
---|---|
DigiKey Part Number | 490-11581-2-ND - Tape & Reel (TR) 490-11581-1-ND - Cut Tape (CT) 490-11581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H153GA01D |
Description | CAP CER 0.015UF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H153GA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |