
GRM2195C1H152JA01D | |
|---|---|
DigiKey Part Number | 490-8298-2-ND - Tape & Reel (TR) 490-8298-1-ND - Cut Tape (CT) 490-8298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H152JA01D |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H152JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.83900 | $8.39 |
| 50 | $0.59040 | $29.52 |
| 100 | $0.51550 | $51.55 |
| 500 | $0.39036 | $195.18 |
| 1,000 | $0.35172 | $351.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28551 | $1,142.04 |
| 8,000 | $0.26469 | $2,117.52 |
| 12,000 | $0.25426 | $3,051.12 |
| 20,000 | $0.24272 | $4,854.40 |
| 28,000 | $0.23597 | $6,607.16 |
| 40,000 | $0.22948 | $9,179.20 |

