
GRM2195C1H103JA01J | |
---|---|
DigiKey Part Number | 490-12751-2-ND - Tape & Reel (TR) 490-12751-1-ND - Cut Tape (CT) 490-12751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H103JA01J |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H103JA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.96300 | $9.63 |
50 | $0.68660 | $34.33 |
100 | $0.60260 | $60.26 |
500 | $0.43234 | $216.17 |
1,000 | $0.41712 | $417.12 |
2,500 | $0.37116 | $927.90 |
5,000 | $0.34349 | $1,717.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.29671 | $2,967.10 |
20,000 | $0.28577 | $5,715.40 |
30,000 | $0.28458 | $8,537.40 |
50,000 | $0.28322 | $14,161.00 |
70,000 | $0.28240 | $19,768.00 |
100,000 | $0.28159 | $28,159.00 |
120,000 | $0.28120 | $33,744.00 |